
Single varactor diode for surface mount applications. Features a maximum reverse voltage of 15V and a capacitance of 2.67pF. Operates across a temperature range of -55°C to 125°C with a forward current of 20mA. Supplied in a 2-pin SC package on tape and reel. RoHS compliant.
Skyworks Solutions SMV1232-079LF technical specifications.
| Capacitance | 2.67pF |
| Package/Case | SC |
| Forward Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| Max Reverse Voltage (DC) | 15V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage (DC) | 15V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SMV1232-079LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
