
Surface mount variable capacitance diode offering 3.28pF capacitance at 15V reverse voltage. Designed for S-band applications, this silicon hyperabrupt junction diode operates from -55°C to 125°C. Features a 20mA forward current and is supplied in tape and reel packaging. LEAD FREE PACKAGE-2 and RoHS compliant.
Skyworks Solutions SMV1233-040LF technical specifications.
| Capacitance | 3.28pF |
| Forward Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 15V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SMV1233-040LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
