The SMV1236-001 is a variable capacitance diode from Skyworks Solutions with a maximum reverse voltage of 15V and a maximum power dissipation of 0.25W. It features a silicon diode element material and a dual terminal position. The diode is packaged in a 3-pin R-PDSO-G3 package type. Operating temperature range is not specified.
Sign in to ask questions about the Skyworks Solutions SMV1236-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Skyworks Solutions SMV1236-001 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | VARIABLE CAPACITANCE DIODE |
| Rep Pk Reverse Voltage-Max | 15 |
| Breakdown Voltage-Min | 15 |
| Power Dissipation-Max | 0.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions SMV1236-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.