
The SMV1236-074LF is a varactor diode from Skyworks Solutions with a capacitance of 17.02pF. It features a SC-70 3-Pin package and is designed for surface mount applications. The diode operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It has a reverse voltage rating of 15V.
Skyworks Solutions SMV1236-074LF technical specifications.
| Capacitance | 17.02pF |
| Package/Case | SC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SMV1236-074LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
