
Surface mount varactor diode with 15V reverse voltage and 17.02pF capacitance. Features a 2-pin SC package, 20mA forward current, and operates from -55°C to 125°C. This RoHS compliant component is supplied on tape and reel, with 3000 units per package.
Skyworks Solutions SMV1236-079LF technical specifications.
| Capacitance | 17.02pF |
| Package/Case | SC |
| Forward Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 15V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SMV1236-079LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
