The SMV1255-011 is a silicon variable capacitance diode from Skyworks Solutions. It has a maximum reverse voltage rating of 15 volts and a maximum power dissipation of 0.25 watts. The diode element is made of silicon and has a terminal position of dual. The device is packaged in a 2-pin R-PDSO-G2 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Skyworks Solutions SMV1255-011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Skyworks Solutions SMV1255-011 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | VARIABLE CAPACITANCE DIODE |
| Rep Pk Reverse Voltage-Max | 15 |
| Breakdown Voltage-Min | 15 |
| Power Dissipation-Max | 0.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions SMV1255-011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.