
The SMV1255-011LF varactor diode from Skyworks Solutions features a capacitance of 43.27pF and operates within a temperature range of -55°C to 125°C. It is designed for surface mount applications and is available in a package quantity of 3000 units per reel. The device is RoHS compliant and does not undergo radiation hardening. It is suitable for use in applications where a reverse voltage of up to 15V is required.
Skyworks Solutions SMV1255-011LF technical specifications.
| Capacitance | 43.27pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SMV1255-011LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
