
Surface mount varactor diode with 15V reverse voltage and 43.27pF capacitance. Features 20mA forward current, operating temperature range of -55°C to 125°C, and SC package. Supplied on tape and reel, this RoHS compliant component is designed for surface mount applications.
Skyworks Solutions SMV1255-079LF technical specifications.
| Capacitance | 43.27pF |
| Package/Case | SC |
| Forward Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 15V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SMV1255-079LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
