Surface mount variable capacitance diode for S-band applications. Features 18.3pF capacitance at 12V, hyperabrupt junction, and silicon construction. Operates across a wide temperature range from -55°C to 125°C. Packaged in tape and reel, this lead-free and RoHS compliant component is designed for efficient integration.
Skyworks Solutions SMV1705-079LF technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SMV1705-079LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
