
The SMV1763-040LF is a surface mount varactor diode with a capacitance of 5.2pF and a reverse voltage of 10V. It can handle a maximum forward current of 20mA and operates over a temperature range of -55°C to 125°C. The diode is packaged in a 0402 case and is available in tape and reel packaging. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Skyworks Solutions SMV1763-040LF technical specifications.
| Capacitance | 5.2pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Forward Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 10V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SMV1763-040LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.