
Surface mount varactor diode with 5.2pF capacitance and 10V reverse voltage. Features 20mA forward current, operating temperature range of -55°C to 125°C, and SC package. Supplied on tape and reel in a 3000-unit package quantity. RoHS compliant.
Sign in to ask questions about the Skyworks Solutions SMV1763-079LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Skyworks Solutions SMV1763-079LF technical specifications.
| Capacitance | 5.2pF |
| Package/Case | SC |
| Forward Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 10V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SMV1763-079LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
