
Single varactor diode for surface mount applications, featuring a capacitance of 54pF at 32V. Operating across a wide temperature range from -55°C to 125°C, this RoHS compliant component is supplied in a compact SC package on tape and reel.
Skyworks Solutions SMV1801-079LF technical specifications.
| Package/Case | SC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SMV1801-079LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
