Diode VAR Cap Single 22V 5.4pF 2-Pin SOD-323 T/R
Sign in to ask questions about the Skyworks Solutions SMV2023-011LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Skyworks Solutions SMV2023-011LF technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SMV2023-011LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.