
The SMV2025-040LF is a varactor diode from Skyworks Solutions with a capacitance of 5.88pF. It can handle a maximum forward current of 20mA and operates within a temperature range of -55°C to 175°C. The device is surface mountable and comes in a tape and reel packaging with 3000 units per package.
Skyworks Solutions SMV2025-040LF technical specifications.
| Capacitance | 5.88pF |
| Forward Current | 20mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 20V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SMV2025-040LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
