
Variable Capacitance Diode, 4.65pF C(T), 20V, Silicon, Hyperabrupt, ROHS COMPLIANT, ULTRA SMALL, SC-79, 2 PIN
Skyworks Solutions SMV2025-079LF technical specifications.
| Package/Case | SC |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SMV2025-079LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
