Phase Detector, 22000MHz Max, 27dBm Input Power-Max, GREEN, PLASTIC PACKAGE-5
Skyworks Solutions SPD1103-111 technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -65 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions SPD1103-111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.