Skyworks Solutions TT6P3-0770T-1225 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 15 |
| Length | 20 |
| Height | 6.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions TT6P3-0770T-1225 to view detailed technical specifications.
No datasheet is available for this part.