The SL Power 316-4024-T00B is a single-output AC/AC power adapter with a fixed output voltage of 24V and a maximum output power of 40W. It has a wall-mount style and accepts a 120V input voltage. The adapter features a screw terminal block output connector and an IEC male input connector. It does not have a power indicator. The SL Power 316-4024-T00B is backed by a 3-year warranty.
SL Power 316-4024-T00B technical specifications.
| Warranty | 3Year |
| Style | WallMount |
| Number of Outputs | 1 |
| Input/Output Type | AC/AC |
| Output Type | Fixed |
| Output Voltage | 24V |
| Maximum Output Power | 40W |
| Input Voltage | 120V |
| Input Connector Type | IEC Male |
| Output Connector Type | Screw Terminal Block |
| Power Indicator | No |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for SL Power 316-4024-T00B to view detailed technical specifications.
No datasheet is available for this part.