
Desktop 12V, 600mA battery charger for single lead-acid cells. Features a 12V output voltage and a maximum charge current of 600mA. Operates within a temperature range of 5°C to 40°C, with a maximum power dissipation of 8.82W. Approvals include cULus, TUV, and EN. This charger contains lead and terminates with a plug.
SL Power BVL120600003N technical specifications.
| Approvals | cULus, TUV, EN |
| Chemistry/Technology | Lead Acid |
| Lead Free | Contains Lead |
| Max Charge Current | 600mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Max Power Dissipation | 8.82W |
| Mount | Desktop |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Voltage | 12V |
| Package Quantity | 10 |
| Series | BVL |
| Termination | Plug |
| Weight | 226.8g |
| RoHS | Compliant |
Download the complete datasheet for SL Power BVL120600003N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.