SL Power BVL240600003N technical specifications.
| Approvals | cULus, TUV |
| Body Material | Polycarbonate |
| Package/Case | 100 |
| Chemistry/Technology | Lead Acid |
| Max Charge Current | 600mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Max Power Dissipation | 17.64W |
| Mount | Desktop |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Output Current | 600mA |
| Output Voltage | 24V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | BVL |
| Termination | Plug |
| Weight | 226.8g |
| RoHS | Compliant |
Download the complete datasheet for SL Power BVL240600003N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
