The SL Power BVW063800003A is a lead-free desktop power supply with a maximum operating temperature of 40°C and a minimum operating temperature of 5°C. It has a maximum power dissipation of 28W and a weight of 370.13g. The power supply is part of the BVW series and consists of a single cell.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SL Power BVW063800003A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power BVW063800003A technical specifications.
| Lead Free | Lead Free |
| Max Charge Current | 3.8A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Max Power Dissipation | 28W |
| Mount | Desktop |
| Number of Cells | 1 |
| Series | BVW |
| Weight | 370.13g |
| RoHS | Compliant |
Download the complete datasheet for SL Power BVW063800003A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.