The SL Power BVW122250003A is a lead-free power product with a maximum operating temperature of 40°C and a minimum operating temperature of 5°C. It has a maximum power dissipation of 33W and a maximum charge current of 2.25A. The product is designed for desktop mounting and has a weight of 370.13g.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SL Power BVW122250003A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power BVW122250003A technical specifications.
| Lead Free | Lead Free |
| Max Charge Current | 2.25A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Max Power Dissipation | 33W |
| Mount | Desktop |
| Number of Cells | 1 |
| Series | BVW |
| Weight | 370.13g |
| RoHS | Compliant |
Download the complete datasheet for SL Power BVW122250003A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.