Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SL Power BVW122250003N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power BVW122250003N technical specifications.
| Lead Free | Lead Free |
| Max Charge Current | 2.25A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Max Power Dissipation | 33W |
| Mount | Desktop |
| Number of Cells | 1 |
| Package Quantity | 250 |
| Series | BVW |
| Weight | 370.13g |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power BVW122250003N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.