This 24V power supply has a maximum operating temperature of 40°C and a minimum operating temperature of 5°C. It is CSA approved and features a polycarbonate case. The supply has a maximum power dissipation of 37W and a maximum charge current of 1.25A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SL Power BVW241250003A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power BVW241250003A technical specifications.
| Approvals | CSA |
| Body Material | Polycarbonate |
| Package/Case | 100 |
| Lead Free | Lead Free |
| Max Charge Current | 1.25A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Max Power Dissipation | 37W |
| Mount | Desktop |
| Number of Cells | 1 |
| Output Voltage | 24V |
| Series | BVW |
| Weight | 370.13g |
| RoHS | Compliant |
Download the complete datasheet for SL Power BVW241250003A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.