
The CENB1020A0903B01 is a DC/DC controller from SL Power with a single 9V output at 2A maximum current. It operates within a temperature range of 0°C to 40°C and is compliant with UL, CSA, CE, IEC, and EN approvals. The device features a barrel plug output connector and is suitable for wall or desktop mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SL Power CENB1020A0903B01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE, IEC, EN |
| Package/Case | 100 |
| Current - Output 1 | 2A |
| Lead Free | Lead Free |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Output Power | 18W |
| Max Power Dissipation | 18W |
| Mount | Wall, Desktop |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Power | 18W |
| Output Type | Fixed |
| Output Voltage | 9V |
| Package Quantity | 10 |
| Series | CENB1020 (20W) |
| Voltage - Output 1 | 9V |
| Weight | 0.331lb |
| RoHS | Compliant |
Download the complete datasheet for SL Power CENB1020A0903B01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.