
Single-output AC/DC switching power supply, 12V at 3.4A, delivering 40.8W maximum output power. Features a 100-240V AC input with a 1.1A maximum input current and IEC 320-C14 input connector. Offers 1% line regulation and 5% load regulation, with overload and short circuit protection. Operates within a 0°C to 40°C temperature range and includes a cylindrical female output connector with center positive polarity (2.5x5.49 mm).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SL Power CENB1040A1203F01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power CENB1040A1203F01 technical specifications.
| Package Length (mm) | 101 |
| Package Width (mm) | 61 |
| Package Height (mm) | 34 |
| Mounting | Desktop |
| Warranty | 3Year |
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 3.4A |
| Maximum Output Power | 40.8W |
| Input Voltage | 100 to 240V |
| Maximum Input Current | 1.1A |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.49mm |
| Adapter Color | Black |
| Ripple & Noise | 120mV(Max) |
| Typical Hold-Up Time | 60@230VACms |
| Typical Inrush Current | 60(Max)@264VACA |
| Power Indicator | No |
| Protection | Overload|Short Circuit |
| Cage Code | 60975 |
| EU RoHS | Yes |
| HTS Code | 8504409510 |
| Schedule B | 8504409510 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for SL Power CENB1040A1203F01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.