
150W switching power supply featuring a 24V output voltage and 4.17A maximum output current. This chassis mountable unit offers 88% efficiency and 4kV isolation voltage, operating within a -10°C to 70°C temperature range. It is CE and RoHS compliant, with a lead-free construction.
SL Power CINT1150A2406K01 technical specifications.
| Approvals | CE |
| Current - Output 1 | 4.17A |
| Depth | 50.8mm |
| Efficiency | 88% |
| Height | 1.3inch |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 4inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 4.17A |
| Max Output Power | 150W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 4.17A |
| Output Power | 150W |
| Output Voltage | 24V |
| Package Quantity | 90 |
| RoHS Compliant | Yes |
| Series | CINT1150 |
| Voltage - Output 1 | 24V |
| Weight | 6.455135oz |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power CINT1150A2406K01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.