
175W AC-DC regulated power supply module, featuring a 12V output voltage and 11.7A output current. This board mount DC/DC converter offers 90% efficiency and 4kV isolation voltage, operating within a -10°C to 70°C temperature range. Designed for chassis, panel, or screw mounting, it measures 4 inches in length, 2 inches in width, and 1.3 inches in height. RoHS compliant and CE approved, this module delivers reliable power for demanding applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SL Power CINT1175A1206K01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power CINT1175A1206K01 technical specifications.
| Approvals | CE |
| Current - Output 1 | 11.7A |
| Depth | 50.8mm |
| Efficiency | 90% |
| Height | 1.3inch |
| Isolation Voltage | 4kV |
| Length | 4inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 10A |
| Max Output Power | 175W |
| Max Power Dissipation | 120W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 11.7A |
| Output Power | 175W |
| Output Voltage | 12V |
| Package Quantity | 90 |
| RoHS Compliant | Yes |
| Series | CINT1175 |
| Voltage - Output 1 | 12V |
| Weight | 7.407532oz |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power CINT1175A1206K01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
