
180W AC/DC power supply, single output, delivering 48V at 3.75A. Features 4kV isolation voltage and 88% efficiency. Operates from -10°C to 70°C. Chassis and panel mountable with a 9-pin connection. CE approved and RoHS compliant.
SL Power CINT1200A4875K01 technical specifications.
| Approvals | CE |
| Current - Output 1 | 3.75A |
| Depth | 76.2mm |
| Efficiency | 88% |
| Height | 1.3inch |
| Isolation Voltage | 4kV |
| Length | 5inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3.75A |
| Max Power Dissipation | 180W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 3.75A |
| Output Power | 180W |
| Output Voltage | 48V |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | CINT1200 |
| Voltage - Output 1 | 48V |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power CINT1200A4875K01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.