12V, 180W DC/DC converter module with 15A output current. Features 92% efficiency, 4kV isolation voltage, and a wide operating temperature range of -10°C to 70°C. This board mount power supply offers chassis, panel, and screw mounting options. It is CE approved and RoHS compliant, designed for reliable power conversion.
Checking distributor stock and pricing after the page loads.
SL Power CINT1275A1214K01 technical specifications.
| Approvals | CE |
| Current - Output 1 | 15A |
| Depth | 76.2mm |
| Efficiency | 92% |
| Height | 1.38inch |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 5inch |
| Max Current Rating | 3.7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 15A |
| Max Output Power | 180W |
| Max Power Dissipation | 180W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 180W |
| Output Voltage | 12V |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Series | CINT1275 |
| Voltage - Output 1 | 12V |
| Width | 3inch |
| RoHS | Compliant |
No datasheet is available for this part.