180W AC/DC power supply, single output, delivering 48V at 3.75A. Features 92% efficiency, 4kV isolation voltage, and operates from -10°C to 70°C. Chassis mountable with screw terminals, this RoHS compliant unit offers 180W maximum output power.
Checking distributor stock and pricing after the page loads.
SL Power CINT1275A4814K01 technical specifications.
| Approvals | CE |
| Current - Output 1 | 3.75A |
| Depth | 76.2mm |
| Efficiency | 92% |
| Height | 1.38inch |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 5inch |
| Max Current Rating | 3.7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3.75A |
| Max Output Power | 180W |
| Max Power Dissipation | 180W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 3.75A |
| Output Power | 180W |
| Output Voltage | 48V |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Series | CINT1275 |
| Voltage - Output 1 | 48V |
| Width | 3inch |
| RoHS | Compliant |
No datasheet is available for this part.