The CP498-A+G is a 3-output AC/DC power supply with outputs of 5V, 12V, and -12V, capable of delivering 6A, 5A, and 500mA respectively. It operates within a temperature range of 0°C to 50°C. The power supply is available in a Case NBB package and is packaged in bulk quantities. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 6A |
| Current - Output 2 | 5A |
| Current - Output 3 | 500mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 3 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CP |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| RoHS | Compliant |