AC/DC Power Supply Quad-OUT 5V/3.3V/12V/-12V 25A/20A/5.5A/0.5A 150W
Checking distributor stock and pricing after the page loads.
SL Power CPCI-154-1203ML technical specifications.
| Warranty | 2Year |
| Style | Rackmount |
| Type | Hot Swap|Regulated |
| Number of Outputs | 4 |
| Output Voltage | 5|3.3|12|-12V |
| Maximum Output Current | 25|20|5.5|0.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 150W |
| Efficiency | 70(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Medical Application | No |
| Line Regulation | 2% |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 2% |
| Ripple & Noise | 1%(Max) |
No datasheet is available for this part.