Plug-In Adapter Single-OUT 7V 0.75A 5.25W
SL Power D41-070750-A000G technical specifications.
| Style | WallMount |
| Type | Unregulated Linear |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Voltage | 7V |
| Maximum Output Current | 0.75A |
| Maximum Output Power | 5.25W |
| Input Voltage | 230V |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for SL Power D41-070750-A000G to view detailed technical specifications.
No datasheet is available for this part.