This 18V wall-mount unregulated linear AC/DC power adapter features a maximum output current of 0.333A and a maximum output power of 6W. The input voltage is 230V, with a minimum isolation voltage of 3000VAC. Operating temperature range is from 5°C to 40°C. The adapter is available in black color and does not have a power indicator. It is protected by current limit and thermal protection.
SL Power D41-180333-A000G technical specifications.
| Warranty | 1Year |
| Style | WallMount |
| Type | Unregulated Linear |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 18V |
| Maximum Output Current | 0.333A |
| Maximum Output Power | 6W |
| Input Voltage | 230V |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 40°C |
| Adapter Color | Black |
| Power Indicator | No |
| Protection | Current Limit|Thermal |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.