DC/DC Power Supply Quad-OUT 5V/5V/12V/12V 4A/4A/4A/15A 150W
Checking distributor stock and pricing after the page loads.
SL Power DC4-150-1AC technical specifications.
| Number of Outputs | 4 |
| Output Voltage | 5|5|12|12V |
| Output Power | 150W |
| Input/Output Type | DC/DC |
| Output Current | 4|4|4|15A |
| Output Type | Fixed |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.