
The SL Power F24-12-A+G is a 24V 12A AC/DC power supply with an output power of 288W. It operates within a temperature range of 0-50°C and meets CE, TUV, and cURus approvals. The power supply is available in a single output configuration and is suitable for chassis mount, panel, or screw mounting.
SL Power F24-12-A+G technical specifications.
| Approvals | CE, TUV, cURus |
| Package/Case | 100 |
| Current - Output 1 | 12A |
| Depth | 123.95mm |
| Efficiency | 60% |
| Height | 3.5inch |
| Lead Free | Lead Free |
| Length | 16.75inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 12A |
| Max Power Dissipation | 288W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Power | 288W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Series | International Linear |
| Voltage - Output 1 | 24V |
| Weight | 8.16kg |
| Width | 4.88inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power F24-12-A+G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.