AC/DC Power Supply Single-OUT 15V 2.7A 40W 10-Pin
Checking distributor stock and pricing after the page loads.
SL Power FLU1-40-4AD technical specifications.
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 2.7A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 40W |
| Efficiency | 75(Typ)% |
| Minimum Isolation Voltage | 5300VDC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Output Type | Fixed |
| Maximum Input Current | 5A |
| Pin Count | 10 |
| RoHS Version | 2002/95/EC |