AC/DC Power Supply Quad-OUT 5V/12V/12V/15V 15A/4A/4A/3A 150W
Checking distributor stock and pricing after the page loads.
SL Power FLU4-150-3AD technical specifications.
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 4 |
| Output Voltage | 5|12|12|15V |
| Maximum Output Current | 15|4|4|3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 150W |
| Efficiency | 70(Typ)% |
| Minimum Isolation Voltage | 5300VDC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Line Regulation | 0.3%|0.5%|0.5%|0.5% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%|3%|3%|5% |
| Tolerance | 1|5|5|5% |
| Ripple & Noise | 1%(Max) |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.