
The G5-35-OV-A+ is a 35A power supply with a single output voltage of 5V and an output power of 175W. It is approved for use in various markets, including UL, CSA, and TUV. The supply is designed for panel mount applications and has a frequency of 63Hz. It is available in a package quantity of 2.
Sign in to ask questions about the SL Power G5-35-OV-A+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power G5-35-OV-A+ technical specifications.
| Approvals | UL, CSA, TUV, IEC |
| Current - Output 1 | 35A |
| Current Rating | 35A |
| Frequency | 63Hz |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Power | 175W |
| Output Voltage | 5V |
| Package Quantity | 2 |
| Series | G5 |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for SL Power G5-35-OV-A+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.