
20W AC-DC regulated power supply module, featuring a single 12V output at 1.67A. This board mount DC/DC converter offers 80% efficiency and operates within a 0°C to 45°C temperature range. Designed for chassis, panel, or screw mounting, it is CE and CB approved, lead-free, and RoHS compliant. Dimensions are 3.5 inches in length, 2 inches in width, and 0.85 inches in height, with a weight of 227g.
SL Power GECA20-12G technical specifications.
| Approvals | CE, CB |
| Current - Output 1 | 1.67A |
| Depth | 51mm |
| Efficiency | 80% |
| Height | 0.85inch |
| Lead Free | Lead Free |
| Length | 3.5inch |
| Max Current Rating | 500mA |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.67A |
| Max Output Power | 20W |
| Max Power Dissipation | 20W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 1.67A |
| Output Power | 20W |
| Output Voltage | 12V |
| Package Quantity | 60 |
| RoHS Compliant | Yes |
| Series | GECA20 |
| Voltage - Output 1 | 12V |
| Weight | 227g |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GECA20-12G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
