
20W AC-DC regulated power supply module, featuring a 24V output voltage and 840mA maximum output current. This board mount DC/DC converter offers 80% efficiency and operates within a 0°C to 45°C temperature range. Designed for chassis, panel, and screw mounting, it is CE and CB approved, RoHS compliant, and lead-free. The module measures 3.5 inches in length, 2 inches in width, and 0.85 inches in height, with a weight of 227g.
Sign in to ask questions about the SL Power GECA20-24G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power GECA20-24G technical specifications.
| Approvals | CE, CB |
| Current - Output 1 | 840mA |
| Depth | 51mm |
| Efficiency | 80% |
| Height | 0.85inch |
| Lead Free | Lead Free |
| Length | 3.5inch |
| Max Current Rating | 500mA |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 840mA |
| Max Output Power | 20W |
| Max Power Dissipation | 20W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 840mA |
| Output Power | 20W |
| Output Voltage | 24V |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GECA20 |
| Voltage - Output 1 | 24V |
| Weight | 227g |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GECA20-24G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
