
40W AC-DC regulated power supply module featuring a single 24V output at 1.7A. This board mount DC/DC converter offers 80% efficiency and operates within a 0°C to 45°C temperature range. Designed for chassis, panel, or screw mounting, it is CE approved and lead-free.
Sign in to ask questions about the SL Power GECA40-24G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power GECA40-24G technical specifications.
| Approvals | CE |
| Current - Output 1 | 1.7A |
| Depth | 76.2mm |
| Efficiency | 80% |
| Height | 1.25inch |
| Lead Free | Lead Free |
| Length | 5inch |
| Max Current Rating | 1A |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.7A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 1.7A |
| Output Power | 40W |
| Output Voltage | 24V |
| Package Quantity | 21 |
| RoHS Compliant | Yes |
| Series | GECA40 |
| Voltage - Output 1 | 24V |
| Weight | 454g |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GECA40-24G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
