
Triple-output AC/DC power supply delivering 40W total output power. Features include 5V/3.5A, 12V/2A, and -5V/0.3A outputs. This chassis-mount unit operates from 0°C to 45°C with 80% efficiency. Dimensions are 5.02" L x 3" W x 1.1" H, weighing 454g. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SL Power GECA40BG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power GECA40BG technical specifications.
| Current - Output 1 | 3.5A |
| Current - Output 2 | 2A |
| Current - Output 3 | 300mA |
| Depth | 76.2mm |
| Efficiency | 80% |
| Height | 1.1inch |
| Lead Free | Lead Free |
| Length | 5.02inch |
| Max Current Rating | 1.7A |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 3 |
| Output Power | 40W |
| Output Voltage | -5V |
| Package Quantity | 21 |
| RoHS Compliant | Yes |
| Series | GECA40 (40W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -5V |
| Weight | 454g |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GECA40BG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
