
Dual-output AC/DC power supply delivering 75W total output power. Features +15V at 5A and -15V at 2.5A outputs. Chassis mountable with screw terminals, operating from 0°C to 50°C. Boasts 85% efficiency and a maximum power dissipation of 110W.
SL Power GLC110-215G technical specifications.
| Current - Output 1 | 5A |
| Current - Output 2 | 2.5A |
| Efficiency | 85% |
| Height | 1.3inch |
| Length | 7inch |
| Max Current Rating | 2.9A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Output Power | 75W |
| Max Power Dissipation | 110W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 2 |
| Output Power | 110W |
| Output Voltage | -15V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GLC110 (110W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 1.2lb |
| Width | 4.25inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for SL Power GLC110-215G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.