
40W AC-DC regulated power supply module, board mountable, featuring a single 12V output with a maximum current of 3.3A. This module offers 40W maximum output power and a 70% efficiency rating. Operating temperature range is 0°C to 50°C. Dimensions are 5 inches in length, 2.96 inches in width, and 1.2 inches in height, with a depth of 75.18mm. Mounting options include chassis and panel.
SL Power GLC40-12G technical specifications.
| Current - Output 1 | 3.3A |
| Depth | 75.18mm |
| Efficiency | 70% |
| Height | 1.2inch |
| Length | 5inch |
| Max Current Rating | 1.3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.3A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 3.3A |
| Output Power | 40W |
| Output Voltage | 12V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GLC40 (40W) |
| Voltage - Output 1 | 12V |
| Weight | 1lb |
| Width | 2.96inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for SL Power GLC40-12G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.