
The GLC40-15G DC/DC converter from SL Power has a single output voltage of 15V with a maximum output current of 2.7A and a maximum output power of 40W. It operates within a temperature range of 0°C to 50°C and is available in bulk packaging with 20 units per package. The converter is chassis mount and panel mount compatible, with a weight of 1lb and dimensions of 2.96inch wide and 1.2inch high.
SL Power GLC40-15G technical specifications.
| Current - Output 1 | 2.7A |
| Efficiency | 70% |
| Height | 1.2inch |
| Max Current Rating | 1.3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.7A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Power | 41W |
| Output Voltage | 15V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GLC40 (40W) |
| Voltage - Output 1 | 15V |
| Weight | 1lb |
| Width | 2.96inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for SL Power GLC40-15G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
