SL Power GLC40-24 technical specifications.
| Current - Output 1 | 1.7A |
| Depth | 75.18mm |
| Efficiency | 70% |
| Height | 1.2inch |
| Input Current | 1.3A |
| Length | 125.98mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.7A |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 1.7A |
| Output Power | 40W |
| Output Voltage | 24V |
| Package Quantity | 20 |
| RoHS Compliant | No |
| Series | GLC40 (40W) |
| Voltage - Output 1 | 24V |
| Weight | 1lb |
| Width | 2.96inch |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GLC40-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
