The GLC40-5 is a single-output AC/DC power supply with an output voltage of 5V and a maximum output current of 8A. It operates within a temperature range of 0°C to 50°C and has a maximum power dissipation of 40W. The power supply is chassis mountable and is available in a package quantity of 20.
Sign in to ask questions about the SL Power GLC40-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power GLC40-5 technical specifications.
| Current - Output 1 | 8A |
| Efficiency | 70% |
| Height | 1.2inch |
| Input Current | 1.3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8A |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Voltage | 5V |
| Package Quantity | 20 |
| Series | GLC40 (40W) |
| Voltage - Output 1 | 5V |
| Weight | 1lb |
| Width | 2.96inch |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GLC40-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
