
Triple-output AC/DC power supply delivering 40W total output power. Features include 5.1V at 3A, 12V at 2A, and -12V at 400mA outputs. Chassis mountable with a 70% efficiency rating and operating temperature range of 0°C to 50°C. This lead-free, RoHS compliant component is designed for general applications.
Checking distributor stock and pricing after the page loads.
SL Power GLC40AG technical specifications.
| Current - Output 1 | 3A |
| Current - Output 2 | 2A |
| Current - Output 3 | 400mA |
| Depth | 75.18mm |
| Efficiency | 70% |
| Height | 1.2inch |
| Lead Free | Lead Free |
| Length | 5inch |
| Max Current Rating | 1.3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 3 |
| Output Power | 40W |
| Output Voltage | 5.1V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GLC40 (40W) |
| Voltage - Output 1 | 5.1V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 1lb |
| Width | 2.96inch |
| RoHS | Compliant |
No datasheet is available for this part.